
SDR0703-331KL | |
|---|---|
DigiKey Part Number | 118-SDR0703-331KLTR-ND - Tape & Reel (TR) 118-SDR0703-331KLCT-ND - Cut Tape (CT) 118-SDR0703-331KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0703-331KL |
Description | FIXED IND 330UH 160MA 4.8OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 160 mA 4.8Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0703-331KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 190mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.8Ohm Max | |
Q @ Freq | 33 @ 796kHz | |
Frequency - Self Resonant | 6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.177" W (6.50mm x 4.50mm) | |
Height - Seated (Max) | 0.106" (2.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,40000 € | 4,00 € |
| 100 | 0,32860 € | 32,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28662 € | 143,31 € |
| 1.000 | 0,27023 € | 270,23 € |
| 1.500 | 0,26110 € | 391,65 € |
| 2.500 | 0,25005 € | 625,12 € |
| 3.500 | 0,24303 € | 850,61 € |
| 5.000 | 0,23581 € | 1.179,05 € |
| 12.500 | 0,21825 € | 2.728,12 € |
| 25.000 | 0,21377 € | 5.344,25 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

