
SDR0703-2R7ML | |
|---|---|
DigiKey Part Number | SDR0703-2R7MLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDR0703-2R7ML |
Description | FIXED IND 2.7UH 1.7A 65 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Drum Core, Wirewound Inductor 1.7 A 65mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0703-2R7ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 65mOhm Max | |
Q @ Freq | 23 @ 7.96MHz | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.177" W (6.50mm x 4.50mm) | |
Height - Seated (Max) | 0.106" (2.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28754 € | 287,54 € |
| Unit Price without VAT: | 0,28754 € |
|---|---|
| Unit Price with VAT: | 0,34217 € |

