
SDR0703-2R2ML | |
|---|---|
DigiKey Part Number | SDR0703-2R2MLTR-ND - Tape & Reel (TR) SDR0703-2R2MLCT-ND - Cut Tape (CT) SDR0703-2R2MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0703-2R2ML |
Description | FIXED IND 2.2UH 1.8A 60 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 1.8 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0703-2R2ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | 24 @ 7.96MHz | |
Frequency - Self Resonant | 95MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.177" W (6.50mm x 4.50mm) | |
Height - Seated (Max) | 0.106" (2.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,42500 € | 4,25 € |
| 100 | 0,34970 € | 34,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30494 € | 152,47 € |
| 1.000 | 0,28754 € | 287,54 € |
| 1.500 | 0,27782 € | 416,73 € |
| 2.500 | 0,26606 € | 665,15 € |
| 3.500 | 0,25859 € | 905,06 € |
| 5.000 | 0,25090 € | 1.254,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

