
SDR0703-181KL | |
|---|---|
DigiKey Part Number | SDR0703-181KLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDR0703-181KL |
Description | FIXED IND 180UH 190MA 2.7OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 µH Unshielded Drum Core, Wirewound Inductor 190 mA 2.7Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0703-181KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 300mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.7Ohm Max | |
Q @ Freq | 33 @ 796kHz | |
Frequency - Self Resonant | 7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.177" W (6.50mm x 4.50mm) | |
Height - Seated (Max) | 0.106" (2.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27023 € | 270,23 € |
| Unit Price without VAT: | 0,27023 € |
|---|---|
| Unit Price with VAT: | 0,32157 € |

