
SDR0604-6R8ML | |
|---|---|
DigiKey Part Number | SDR0604-6R8MLTR-ND - Tape & Reel (TR) SDR0604-6R8MLCT-ND - Cut Tape (CT) SDR0604-6R8MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0604-6R8ML |
Description | FIXED IND 6.8UH 1.6A 120 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 1.6 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0604-6R8ML Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 120mOhm Max |
Series | Q @ Freq 20 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 28MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 2.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,32000 € | 3,20 € |
| 100 | 0,26350 € | 26,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,23420 € | 93,68 € |
| 800 | 0,22084 € | 176,67 € |
| 1.200 | 0,21337 € | 256,04 € |
| 2.000 | 0,20433 € | 408,66 € |
| 2.800 | 0,19858 € | 556,02 € |
| 4.000 | 0,19268 € | 770,72 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

