
SDR0604-3R9ML | |
|---|---|
DigiKey Part Number | SDR0604-3R9MLTR-ND - Tape & Reel (TR) SDR0604-3R9MLCT-ND - Cut Tape (CT) SDR0604-3R9MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0604-3R9ML |
Description | FIXED IND 3.9UH 1.9A 70 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Drum Core, Wirewound Inductor 1.9 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0604-3R9ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | 22 @ 7.96MHz | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,31400 € | 3,14 € |
| 100 | 0,25750 € | 25,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,22885 € | 91,54 € |
| 800 | 0,21580 € | 172,64 € |
| 1.200 | 0,20850 € | 250,20 € |
| 2.000 | 0,19966 € | 399,32 € |
| 2.800 | 0,19405 € | 543,34 € |
| 4.000 | 0,18827 € | 753,08 € |
| 10.000 | 0,17424 € | 1.742,40 € |
| 20.000 | 0,16434 € | 3.286,80 € |
| 40.000 | 0,16302 € | 6.520,80 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

