1.2 µH Unshielded Drum Core, Wirewound Inductor 4.2 A 20mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR0604-1R2ML

DigiKey Part Number
118-SDR0604-1R2MLTR-ND - Tape & Reel (TR)
118-SDR0604-1R2MLCT-ND - Cut Tape (CT)
118-SDR0604-1R2MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0604-1R2ML
Description
FIXED IND 1.2UH 4.2A 20 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.2 µH Unshielded Drum Core, Wirewound Inductor 4.2 A 20mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0604-1R2ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.3A
Shielding
Unshielded
DC Resistance (DCR)
20mOhm Max
Q @ Freq
35 @ 7.96MHz
Frequency - Self Resonant
155MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max)
0.189" (4.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 602
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,32000 €3,20 €
1000,26350 €26,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,23420 €93,68 €
8000,22084 €176,67 €
1.2000,21337 €256,04 €
2.0000,20433 €408,66 €
2.8000,19858 €556,02 €
4.0000,19268 €770,72 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €