
SDR0604-1R0ML | |
|---|---|
DigiKey Part Number | 118-SDR0604-1R0MLTR-ND - Tape & Reel (TR) 118-SDR0604-1R0MLCT-ND - Cut Tape (CT) 118-SDR0604-1R0MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0604-1R0ML |
Description | FIXED IND 1UH SURFACE MOUNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0604-1R0ML Models |
Category | Shielding Unshielded |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Inductance Frequency - Test 1 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard |
Type Drum Core, Wirewound | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Material - Core | Height - Seated (Max) 0.189" (4.80mm) |
Inductance | Base Product Number |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,32000 € | 3,20 € |
| 100 | 0,26350 € | 26,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,23420 € | 93,68 € |
| 800 | 0,22084 € | 176,67 € |
| 1.200 | 0,21337 € | 256,04 € |
| 2.000 | 0,20433 € | 408,66 € |
| 2.800 | 0,19858 € | 556,02 € |
| 4.000 | 0,19268 € | 770,72 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

