
SDR0603-2R5ML | |
|---|---|
DigiKey Part Number | SDR0603-2R5MLTR-ND - Tape & Reel (TR) SDR0603-2R5MLCT-ND - Cut Tape (CT) SDR0603-2R5MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0603-2R5ML |
Description | FIXED IND 2.5UH 2.35A 50 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.5 µH Unshielded Drum Core, Wirewound Inductor 2.35 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0603-2R5ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | 21 @ 7.96MHz | |
Frequency - Self Resonant | 74MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.154" (3.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,32800 € | 3,28 € |
| 100 | 0,26980 € | 26,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,23980 € | 95,92 € |
| 800 | 0,22610 € | 180,88 € |
| 1.200 | 0,21845 € | 262,14 € |
| 2.000 | 0,20919 € | 418,38 € |
| 2.800 | 0,20331 € | 569,27 € |
| 4.000 | 0,19727 € | 789,08 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

