


SDR0403-3R3ML | |
|---|---|
DigiKey Part Number | SDR0403-3R3MLTR-ND - Tape & Reel (TR) SDR0403-3R3MLCT-ND - Cut Tape (CT) SDR0403-3R3MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0403-3R3ML |
Description | FIXED IND 3.3UH 2.15A 58MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 2.15 A 58mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0403-3R3ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 58mOhm Max | |
Q @ Freq | 28 @ 7.96MHz | |
Frequency - Self Resonant | 65MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,31700 € | 3,17 € |
| 100 | 0,26060 € | 26,06 € |
| 1.000 | 0,21427 € | 214,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20204 € | 404,08 € |
| 4.000 | 0,19052 € | 762,08 € |
| 6.000 | 0,18409 € | 1.104,54 € |
| 10.000 | 0,17631 € | 1.763,10 € |
| 14.000 | 0,17138 € | 2.399,32 € |
| 20.000 | 0,16630 € | 3.326,00 € |
| 50.000 | 0,16518 € | 8.259,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

