
SDR0302-2R2ML | |
|---|---|
DigiKey Part Number | SDR0302-2R2MLTR-ND - Tape & Reel (TR) SDR0302-2R2MLCT-ND - Cut Tape (CT) SDR0302-2R2MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0302-2R2ML |
Description | FIXED IND 2.2UH 1.65A 90 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 1.65 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0302-2R2ML Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 90mOhm Max |
Series | Q @ Freq 22 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 75MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.110" W (3.00mm x 2.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Current - Saturation (Isat) 1.85A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,32000 € | 3,20 € |
| 100 | 0,26350 € | 26,35 € |
| 1.000 | 0,21670 € | 216,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20433 € | 408,66 € |
| 4.000 | 0,19268 € | 770,72 € |
| 6.000 | 0,18618 € | 1.117,08 € |
| 10.000 | 0,17831 € | 1.783,10 € |
| 14.000 | 0,17332 € | 2.426,48 € |
| 20.000 | 0,16818 € | 3.363,60 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

