SD65ABB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SD65ABB
Bourns® Overtemperature Protection for USB Type-C Cables

SDF0ABB

DigiKey Part Number
118-SDF0ABBTR-ND - Tape & Reel (TR)
118-SDF0ABBCT-ND - Cut Tape (CT)
118-SDF0ABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDF0ABB
Description
TCO HC SMD 150C SELF HOLD
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 8 A 150°C (302°F) 4-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Breaker
Holding Temperature
-
Rated Functioning Temperature
150°C (302°F)
Reset Temperature
40°C (104°F)
Voltage Rating - DC
28.0
Current Rating (Amps)
8 A
Approval Agency
-
Maximum Temperature Limit
-
Package / Case
4-SMD, Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.341
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,69000 $2,69 $
52,23000 $11,15 $
102,05800 $20,58 $
501,70720 $85,36 $
1001,57490 $157,49 $
2501,41496 $353,74 $
5001,30430 $652,15 $
1.0001,25460 $1.254,60 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0001,02500 $4.100,00 $
Manufacturers Standard Package
Unit Price without VAT:2,69000 $
Unit Price with VAT:3,20110 $