SDE0805A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDE0805A-4R7M

DigiKey Part Number
SDE0805A-4R7MTR-ND - Tape & Reel (TR)
SDE0805A-4R7MCT-ND - Cut Tape (CT)
SDE0805A-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDE0805A-4R7M
Description
FIXED IND 4.7UH 4.3A 38 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 4.3 A 38mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDE0805A-4R7M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Unshielded
DC Resistance (DCR)
38mOhm Max
Q @ Freq
-
Frequency - Self Resonant
44.2MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.542
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,37700 €3,77 €
250,34960 €8,74 €
500,32940 €16,47 €
1000,31060 €31,06 €
2500,28732 €71,83 €
5000,27092 €135,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,25545 €255,45 €
2.0000,24088 €481,76 €
3.0000,23274 €698,22 €
5.0000,22290 €1.114,50 €
7.0000,21665 €1.516,55 €
10.0000,21022 €2.102,20 €
25.0000,20081 €5.020,25 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €