SDE0604A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDE0604A-3R9M

DigiKey Part Number
118-SDE0604A-3R9MTR-ND - Tape & Reel (TR)
118-SDE0604A-3R9MCT-ND - Cut Tape (CT)
118-SDE0604A-3R9MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDE0604A-3R9M
Description
FIXED IND 3.9UH 3.6A 65 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3.9 µH Unshielded Drum Core, Wirewound Inductor 3.6 A 65mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDE0604A-3R9M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.2A
Shielding
Unshielded
DC Resistance (DCR)
65mOhm Max
Q @ Freq
-
Frequency - Self Resonant
44MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max)
0.189" (4.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.441
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,33500 €3,35 €
250,31040 €7,76 €
500,29260 €14,63 €
1000,27580 €27,58 €
2500,25516 €63,79 €
5000,24058 €120,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,22683 €226,83 €
2.0000,21389 €427,78 €
3.0000,20666 €619,98 €
5.0000,19792 €989,60 €
7.0000,19237 €1.346,59 €
10.0000,18666 €1.866,60 €
25.0000,17598 €4.399,50 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €