
SDE0604A-2R7M | |
---|---|
DigiKey Part Number | SDE0604A-2R7MTR-ND - Tape & Reel (TR) SDE0604A-2R7MCT-ND - Cut Tape (CT) SDE0604A-2R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDE0604A-2R7M |
Description | FIXED IND 2.7UH 4A 55 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Drum Core, Wirewound Inductor 4 A 55mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDE0604A-2R7M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 55mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 60MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.205" W (5.80mm x 5.20mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,40000 € | 0,40 € |
10 | 0,33300 € | 3,33 € |
25 | 0,30800 € | 7,70 € |
50 | 0,29060 € | 14,53 € |
100 | 0,27390 € | 27,39 € |
250 | 0,25344 € | 63,36 € |
500 | 0,23894 € | 119,47 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,22528 € | 225,28 € |
2.000 | 0,21243 € | 424,86 € |
3.000 | 0,20525 € | 615,75 € |
5.000 | 0,19657 € | 982,85 € |
7.000 | 0,19106 € | 1.337,42 € |
10.000 | 0,18538 € | 1.853,80 € |
25.000 | 0,17478 € | 4.369,50 € |
Unit Price without VAT: | 0,40000 € |
---|---|
Unit Price with VAT: | 0,47600 € |