
SDE0403A-3R3M | |
|---|---|
DigiKey Part Number | SDE0403A-3R3MTR-ND - Tape & Reel (TR) SDE0403A-3R3MCT-ND - Cut Tape (CT) SDE0403A-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDE0403A-3R3M |
Description | FIXED IND 3.3UH 2A 86 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 2 A 86mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDE0403A-3R3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 86mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 64MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,33500 € | 3,35 € |
| 25 | 0,31040 € | 7,76 € |
| 50 | 0,29260 € | 14,63 € |
| 100 | 0,27580 € | 27,58 € |
| 250 | 0,25516 € | 63,79 € |
| 500 | 0,24058 € | 120,29 € |
| 1.000 | 0,22683 € | 226,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21389 € | 427,78 € |
| 4.000 | 0,20169 € | 806,76 € |
| 6.000 | 0,19489 € | 1.169,34 € |
| 10.000 | 0,18666 € | 1.866,60 € |
| 14.000 | 0,18143 € | 2.540,02 € |
| 20.000 | 0,17606 € | 3.521,20 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |


