SDE0403A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDE0403A-1R0M

DigiKey Part Number
SDE0403A-1R0MTR-ND - Tape & Reel (TR)
SDE0403A-1R0MCT-ND - Cut Tape (CT)
SDE0403A-1R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDE0403A-1R0M
Description
FIXED IND 1UH 2.7A 48 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 2.7 A 48mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDE0403A-1R0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.8A
Shielding
Unshielded
DC Resistance (DCR)
48mOhm Max
Q @ Freq
-
Frequency - Self Resonant
113MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.377
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,33500 €3,35 €
250,31040 €7,76 €
500,29260 €14,63 €
1000,27580 €27,58 €
2500,25516 €63,79 €
5000,24058 €120,29 €
1.0000,22683 €226,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,21389 €427,78 €
4.0000,20169 €806,76 €
6.0000,19489 €1.169,34 €
10.0000,18666 €1.866,60 €
14.0000,18143 €2.540,02 €
20.0000,17606 €3.521,20 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €