Thermal Cutoff (TCO) AC DC 8 A 110°C (230°F) Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Cutoff (TCO) AC DC 8 A 110°C (230°F) Nonstandard
Bourns® Overtemperature Protection for USB Type-C Cables

SDB0ABB

DigiKey Part Number
118-SDB0ABBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDB0ABB
Description
TCO HC SMD 110C SELF HOLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 8 A 110°C (230°F) Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDB0ABB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rated Functioning Temperature
110°C (230°F)
Manufacturer
Bourns Inc.
Reset Temperature
40°C (104°F)
Series
Voltage Rating - DC
28.0
Packaging
Tape & Reel (TR)
Current Rating (Amps)
8 A
Part Status
Active
Package / Case
Nonstandard
Type
Breaker
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,87115 €3.484,60 €
Manufacturers Standard Package
Unit Price without VAT:0,87115 €
Unit Price with VAT:1,03667 €