


SD90WBB | |
|---|---|
DigiKey Part Number | 118-SD90WBBTR-ND - Tape & Reel (TR) 118-SD90WBBCT-ND - Cut Tape (CT) 118-SD90WBBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD90WBB |
Description | TCO HC SMD 90C NON SELF HOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 8 A 90°C (194°F) Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD90WBB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Breaker | |
Holding Temperature | - | |
Rated Functioning Temperature | 90°C (194°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 14.0 | |
Current Rating (Amps) | 8 A | |
Approval Agency | - | |
Maximum Temperature Limit | - | |
Package / Case | Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 5 | 1,87000 € | 9,35 € |
| 10 | 1,72500 € | 17,25 € |
| 50 | 1,43140 € | 71,57 € |
| 100 | 1,32050 € | 132,05 € |
| 250 | 1,18644 € | 296,61 € |
| 500 | 1,09364 € | 546,82 € |
| 1.000 | 1,04975 € | 1.049,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,85630 € | 3.425,20 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |







