


SD90ABB | |
|---|---|
DigiKey Part Number | 118-SD90ABBTR-ND - Tape & Reel (TR) 118-SD90ABBCT-ND - Cut Tape (CT) 118-SD90ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD90ABB |
Description | TCO HC SMD 90C SELF HOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 8 A 90°C (194°F) 4-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | SD90ABB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Breaker | |
Holding Temperature | - | |
Rated Functioning Temperature | 90°C (194°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 28.0 | |
Current Rating (Amps) | 8 A | |
Approval Agency | - | |
Maximum Temperature Limit | - | |
Package / Case | 4-SMD, Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 $ | 2,69 $ |
| 5 | 2,23000 $ | 11,15 $ |
| 10 | 2,05800 $ | 20,58 $ |
| 50 | 1,70720 $ | 85,36 $ |
| 100 | 1,57490 $ | 157,49 $ |
| 250 | 1,41496 $ | 353,74 $ |
| 500 | 1,30430 $ | 652,15 $ |
| 1.000 | 1,25460 $ | 1.254,60 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,02500 $ | 4.100,00 $ |
| Unit Price without VAT: | 2,69000 $ |
|---|---|
| Unit Price with VAT: | 3,20110 $ |



