


SD85WBB | |
|---|---|
DigiKey Part Number | 118-SD85WBBTR-ND - Tape & Reel (TR) 118-SD85WBBCT-ND - Cut Tape (CT) 118-SD85WBBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD85WBB |
Description | TCO HC SMD 85C NON SELF HOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 8 A 185°F (85°C) Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD85WBB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Breaker | |
Holding Temperature | - | |
Rated Functioning Temperature | 185°F (85°C) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 14.0 | |
Current Rating (Amps) | 8 A | |
Approval Agency | - | |
Maximum Temperature Limit | - | |
Package / Case | Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 5 | 1,88200 € | 9,41 € |
| 10 | 1,73800 € | 17,38 € |
| 50 | 1,44160 € | 72,08 € |
| 100 | 1,33000 € | 133,00 € |
| 250 | 1,19500 € | 298,75 € |
| 500 | 1,10152 € | 550,76 € |
| 1.000 | 1,05717 € | 1.057,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,86370 € | 3.454,80 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |

