Thermal Cutoff (TCO) AC DC 8 A 185°F (85°C) Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Cutoff (TCO) AC DC 8 A 185°F (85°C) Nonstandard
Bourns® Overtemperature Protection for USB Type-C Cables

SD85WBB

DigiKey Part Number
118-SD85WBBTR-ND - Tape & Reel (TR)
118-SD85WBBCT-ND - Cut Tape (CT)
118-SD85WBBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD85WBB
Description
TCO HC SMD 85C NON SELF HOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 8 A 185°F (85°C) Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SD85WBB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Breaker
Holding Temperature
-
Rated Functioning Temperature
185°F (85°C)
Reset Temperature
40°C (104°F)
Voltage Rating - DC
14.0
Current Rating (Amps)
8 A
Approval Agency
-
Maximum Temperature Limit
-
Package / Case
Nonstandard
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.773
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,27000 €2,27 €
51,88200 €9,41 €
101,73800 €17,38 €
501,44160 €72,08 €
1001,33000 €133,00 €
2501,19500 €298,75 €
5001,10152 €550,76 €
1.0001,05717 €1.057,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,86370 €3.454,80 €
Manufacturers Standard Package
Unit Price without VAT:2,27000 €
Unit Price with VAT:2,70130 €