


SD77ABB | |
|---|---|
DigiKey Part Number | 118-SD77ABBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD77ABB |
Description | TCO HC SMD 77C SELF HOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 8 A 77°C (171°F) Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD77ABB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Breaker | |
Holding Temperature | - | |
Rated Functioning Temperature | 77°C (171°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 28.0 | |
Current Rating (Amps) | 8 A | |
Approval Agency | - | |
Maximum Temperature Limit | - | |
Package / Case | Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,88212 € | 3.528,48 € |
| Unit Price without VAT: | 0,88212 € |
|---|---|
| Unit Price with VAT: | 1,04972 € |

