



SC77AAB | |
|---|---|
DigiKey Part Number | SC77AABTR-ND - Tape & Reel (TR) SC77AABCT-ND - Cut Tape (CT) SC77AABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC77AAB |
Description | TCO 28VDC 25A 77C (171F) SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 25 A 77°C (171°F) Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | SC77AAB Models |
Category | Rated Functioning Temperature 77°C (171°F) |
Manufacturer Bourns Inc. | Reset Temperature 40°C (104°F) |
Series | Voltage Rating - DC 28.0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 25 A |
Part Status Active | Approval Agency cUL, TUV, UL |
Type Breaker | Package / Case Nonstandard SMD |
Holding Temperature 25°C (77°F) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 5 | 0,89600 € | 4,48 € |
| 10 | 0,82700 € | 8,27 € |
| 50 | 0,68620 € | 34,31 € |
| 100 | 0,63310 € | 63,31 € |
| 250 | 0,56904 € | 142,26 € |
| 500 | 0,52472 € | 262,36 € |
| 1.000 | 0,48365 € | 483,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,39948 € | 1.997,40 € |
| 10.000 | 0,38246 € | 3.824,60 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

