



SC77AAA | |
|---|---|
DigiKey Part Number | SC77AAATR-ND - Tape & Reel (TR) SC77AAACT-ND - Cut Tape (CT) SC77AAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC77AAA |
Description | TCO 28VDC 25A 77C (171F) SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 25 A 77°C (171°F) Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | SC77AAA Models |
Category | Rated Functioning Temperature 77°C (171°F) |
Manufacturer Bourns Inc. | Reset Temperature 40°C (104°F) |
Series | Voltage Rating - DC 28.0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 25 A |
Part Status Active | Approval Agency cUL, TUV, UL |
Type Breaker | Package / Case Nonstandard SMD |
Holding Temperature 25°C (77°F) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 5 | 1,09800 € | 5,49 € |
| 10 | 1,01300 € | 10,13 € |
| 50 | 0,84060 € | 42,03 € |
| 100 | 0,77550 € | 77,55 € |
| 250 | 0,69700 € | 174,25 € |
| 500 | 0,64266 € | 321,33 € |
| 1.000 | 0,59231 € | 592,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,48905 € | 2.445,25 € |
| 10.000 | 0,47807 € | 4.780,70 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

