SA77CB0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 11.974
Unit Price: 1,07000 €
Datasheet
Thermal Cutoff (TCO) AC DC 12 A 77°C (171°F) Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Cutoff (TCO) AC DC 12 A 77°C (171°F) Nonstandard
Bourns® Overtemperature Protection for USB Type-C Cables

SA77CB0

DigiKey Part Number
SA77CB0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA77CB0
Description
THERMOSTAT 77DEG C SPST-NC 4SMD
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 12 A 77°C (171°F) Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Breaker
Rated Functioning Temperature
77°C (171°F)
Reset Temperature
40°C (104°F)
Voltage Rating - DC
28.0
Current Rating (Amps)
12 A
Approval Agency
cUL, TUV, UL
Package / Case
Nonstandard
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes