SA2-5500-CKB-STD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 1,44297 €
Datasheet
Gas Discharge Tube 5500 V 5000A (5kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA2-5500-CKB-STD

DigiKey Part Number
SA2-5500-CKB-STD-ND
Manufacturer
Manufacturer Product Number
SA2-5500-CKB-STD
Description
GDT 5500V 5KA 2 POLE TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 5500 V 5000A (5kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
SA2-5500-CKB-STD Models
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial Cylinder, Radial Bend
Voltage - DC Spark Over (Nom)
5500 V
Base Product Number
Impulse Discharge Current (8/20µs)
5000A (5kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA2-5500-CBB-STDBourns Inc.0SA2-5500-CBB-STD-ND1,44297 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,45388 €1.453,88 €
Manufacturers Standard Package
Unit Price without VAT:1,45388 €
Unit Price with VAT:1,73012 €