
SA2-3600-DBB-STD | |
|---|---|
DigiKey Part Number | SA2-3600-DBB-STD-ND |
Manufacturer | |
Manufacturer Product Number | SA2-3600-DBB-STD |
Description | GDT 3600V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 3600 V 5000A (5kA) -15%, +20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SA2-3600-DBB-STD Models |
Category | Tolerance -15%, +20% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder, Radial Bend |
Voltage - DC Spark Over (Nom) 3600 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,49743 € | 1.497,43 € |
| Unit Price without VAT: | 1,49743 € |
|---|---|
| Unit Price with VAT: | 1,78194 € |

