
SA2-3600-CLT-STD | |
|---|---|
DigiKey Part Number | 118-SA2-3600-CLT-STDTR-ND - Tape & Reel (TR) 118-SA2-3600-CLT-STDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA2-3600-CLT-STD |
Description | GDT 3600V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 3600 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SA2-3600-CLT-STD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 3600 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 5 | 2,60000 € | 13,00 € |
| 10 | 2,39800 € | 23,98 € |
| 50 | 1,98980 € | 99,49 € |
| 100 | 1,83540 € | 183,54 € |
| 250 | 1,64868 € | 412,17 € |
| 500 | 1,51950 € | 759,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,16600 € | 1.166,00 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |

