
SA2-2400-CKB-STD | |
|---|---|
DigiKey Part Number | 118-SA2-2400-CKB-STDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA2-2400-CKB-STD |
Description | GDT 2400V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 2400 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder, Radial Bend |
Voltage - DC Spark Over (Nom) 2400 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,45388 € | 1.453,88 € |
| Unit Price without VAT: | 1,45388 € |
|---|---|
| Unit Price with VAT: | 1,73012 € |

