
RSN-500-50B | |
|---|---|
DigiKey Part Number | 118-RSN-500-50B-ND |
Manufacturer | |
Manufacturer Product Number | RSN-500-50B |
Description | RES CHAS MNT 100 UOHM 0.1% 25W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µOhms ±0.1% 25W Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 µOhms | |
Tolerance | ±0.1% | |
Power (Watts) | 25W | |
Composition | Metal Element | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | 30°C ~ 70°C | |
Features | Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 6.000" L x 1.250" W (152.40mm x 31.75mm) | |
Height - Seated (Max) | 1.380" (35.05mm) | |
Lead Style | - | |
Package / Case | Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,44000 € | 58,44 € |
| 10 | 42,98000 € | 429,80 € |
| 25 | 38,80920 € | 970,23 € |
| 50 | 36,20040 € | 1.810,02 € |
| 100 | 33,98470 € | 3.398,47 € |
| 250 | 31,56036 € | 7.890,09 € |
| Unit Price without VAT: | 58,44000 € |
|---|---|
| Unit Price with VAT: | 69,54360 € |








