




RSN-5-50B | |
|---|---|
DigiKey Part Number | 118-RSN-5-50B-ND |
Manufacturer | |
Manufacturer Product Number | RSN-5-50B |
Description | RES CHAS MNT 0.01 OHM 0.1% 0.25W |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±0.1% 0.25W, 1/4W Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Metal Element |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature 30°C ~ 70°C |
Packaging Box | Features Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety |
Part Status Active | Mounting Feature Flanges |
Resistance 10 mOhms | Size / Dimension 6.000" L x 1.250" W (152.40mm x 31.75mm) |
Tolerance ±0.1% | Height - Seated (Max) 1.380" (35.05mm) |
Power (Watts) 0.25W, 1/4W | Package / Case Rectangular Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,48000 € | 51,48 € |
| 10 | 37,72500 € | 377,25 € |
| 25 | 34,01240 € | 850,31 € |
| 50 | 31,68980 € | 1.584,49 € |
| 100 | 29,71750 € | 2.971,75 € |
| 250 | 27,55888 € | 6.889,72 € |
| Unit Price without VAT: | 51,48000 € |
|---|---|
| Unit Price with VAT: | 61,26120 € |





