
RSK-2000-50 | |
|---|---|
DigiKey Part Number | 118-RSK-2000-50-ND |
Manufacturer | |
Manufacturer Product Number | RSK-2000-50 |
Description | RES SHUNT 2500A 50MV |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 25 µOhms ±0.25% Shunt, Battery Specialized Resistor Metal Element ±15ppm/°C Shunt Fixture, 69.85mm Pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | - | |
Composition | Metal Element | |
Resistance | 25 µOhms | |
Tolerance | ±0.25% | |
Power (Watts) | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Shunt Fixture, 69.85mm Pitch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,19000 € | 103,19 € |
| 10 | 77,38000 € | 773,80 € |
| 26 | 70,14846 € | 1.823,86 € |
| 50 | 66,05880 € | 3.302,94 € |
| 100 | 62,36030 € | 6.236,03 € |
| Unit Price without VAT: | 103,19000 € |
|---|---|
| Unit Price with VAT: | 122,79610 € |



