
RSH-400-50 | |
|---|---|
DigiKey Part Number | 118-RSH-400-50-ND |
Manufacturer | |
Manufacturer Product Number | RSH-400-50 |
Description | RES CHAS MNT 125 UOHM 0.25% |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 125 µOhms ±0.25% Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 125 µOhms | |
Tolerance | ±0.25% | |
Power (Watts) | - | |
Composition | Metal Element | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | 30°C ~ 70°C | |
Features | Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 4.625" L x 1.000" W (117.48mm x 25.40mm) | |
Height - Seated (Max) | 0.780" (19.81mm) | |
Lead Style | 4-Terminal | |
Package / Case | Rectangular Case - Open | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,28000 € | 46,28 € |
| 10 | 33,77300 € | 337,73 € |
| 25 | 30,39760 € | 759,94 € |
| 50 | 28,28580 € | 1.414,29 € |
| 100 | 26,49250 € | 2.649,25 € |
| 250 | 24,52996 € | 6.132,49 € |
| Unit Price without VAT: | 46,28000 € |
|---|---|
| Unit Price with VAT: | 55,07320 € |

