6.8 µH Unshielded Drum Core, Wirewound Inductor 2.5 A 28mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLH0912-6R8ML

DigiKey Part Number
RLH0912-6R8ML-ND
Manufacturer
Manufacturer Product Number
RLH0912-6R8ML
Description
FIXED IND 6.8UH 2.5A 28 MOHM TH
Customer Reference
Detailed Description
6.8 µH Unshielded Drum Core, Wirewound Inductor 2.5 A 28mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
28mOhm Max
Q @ Freq
30 @ 7.96MHz
Frequency - Self Resonant
33MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.343" Dia (8.70mm)
Height - Seated (Max)
0.433" (11.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.