Similar

RLH0912-150KL | |
|---|---|
DigiKey Part Number | 118-RLH0912-150KLTR-ND - Tape & Reel (TR) 118-RLH0912-150KLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RLH0912-150KL |
Description | FIXED IND 15UH 1.7A 56 MOHM TH |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 1.7 A 56mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 56mOhm Max |
Mfr | Q @ Freq 50 @ 2.52MHz |
Series | Frequency - Self Resonant 21MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.343" Dia (8.70mm) |
Tolerance ±10% | Height - Seated (Max) 0.433" (11.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLB0912-150KL | Bourns Inc. | 497 | RLB0912-150KL-ND | 0,27000 € | Similar |


