RLB9012 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLB9012-560KL

DigiKey Part Number
RLB9012-560KL-ND
Manufacturer
Manufacturer Product Number
RLB9012-560KL
Description
FIXED IND 56UH 1.48A 180 MOHM TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
56 µH Unshielded Drum Core, Wirewound Inductor 1.48 A 180mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
RLB9012-560KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
56 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
180mOhm Max
Q @ Freq
30 @ 2.52MHz
Frequency - Self Resonant
5.4MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.480" (12.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.546
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,40900 €4,09 €
250,37880 €9,47 €
500,35720 €17,86 €
2000,31745 €63,49 €
4000,29930 €119,72 €
6000,28918 €173,51 €
1.0000,27691 €276,91 €
2.6000,25538 €663,99 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €