
RLB9012-473KL | |
---|---|
DigiKey Part Number | RLB9012-473KL-ND |
Manufacturer | |
Manufacturer Product Number | RLB9012-473KL |
Description | FIXED IND 47MH 80MA 137.8 OHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 mH Unshielded Drum Core, Wirewound Inductor 80 mA 137.8Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB9012-473KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 137.8Ohm Max | |
Q @ Freq | 15 @ 79kHz | |
Frequency - Self Resonant | 120kHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,50000 € | 0,50 € |
10 | 0,40900 € | 4,09 € |
25 | 0,37880 € | 9,47 € |
50 | 0,35720 € | 17,86 € |
200 | 0,31745 € | 63,49 € |
400 | 0,29930 € | 119,72 € |
600 | 0,28918 € | 173,51 € |
1.000 | 0,27691 € | 276,91 € |
2.600 | 0,25538 € | 663,99 € |
Unit Price without VAT: | 0,50000 € |
---|---|
Unit Price with VAT: | 0,59500 € |