
RLB9012-331KL | |
|---|---|
DigiKey Part Number | RLB9012-331KL-ND |
Manufacturer | |
Manufacturer Product Number | RLB9012-331KL |
Description | FIXED IND 330UH 780MA 850 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 780 mA 850mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB9012-331KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 850mOhm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 2.3MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 $ | 0,62 $ |
| 10 | 0,51000 $ | 5,10 $ |
| 25 | 0,47160 $ | 11,79 $ |
| 50 | 0,44480 $ | 22,24 $ |
| 200 | 0,39535 $ | 79,07 $ |
| 400 | 0,37273 $ | 149,09 $ |
| 600 | 0,36013 $ | 216,08 $ |
| 1.000 | 0,34486 $ | 344,86 $ |
| 2.600 | 0,31804 $ | 826,90 $ |
| Unit Price without VAT: | 0,62000 $ |
|---|---|
| Unit Price with VAT: | 0,73780 $ |

