
RLB9012-2R2ML | |
|---|---|
DigiKey Part Number | RLB9012-2R2ML-ND |
Manufacturer | |
Manufacturer Product Number | RLB9012-2R2ML |
Description | FIXED IND 2.2UH 6.5A 21 MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 6.5 A 21mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB9012-2R2ML Models |
Category | DC Resistance (DCR) 21mOhm Max |
Mfr | Q @ Freq 20 @ 7.96MHz |
Series | Frequency - Self Resonant 90MHz |
Packaging Tray | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.480" (12.20mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,43700 € | 4,37 € |
| 25 | 0,40400 € | 10,10 € |
| 50 | 0,38100 € | 19,05 € |
| 200 | 0,33870 € | 67,74 € |
| 400 | 0,31933 € | 127,73 € |
| 600 | 0,30853 € | 185,12 € |
| 1.000 | 0,29544 € | 295,44 € |
| 2.600 | 0,27247 € | 708,42 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

