Direct

RLB9012-1R0ML | |
|---|---|
DigiKey Part Number | RLB9012-1R0ML-ND |
Manufacturer | |
Manufacturer Product Number | RLB9012-1R0ML |
Description | FIXED IND 1UH 10A 13 MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 10 A 13mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB9012-1R0ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 13mOhm Max | |
Q @ Freq | 20 @ 7.96MHz | |
Frequency - Self Resonant | 150MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,43900 € | 4,39 € |
| 25 | 0,40600 € | 10,15 € |
| 50 | 0,38280 € | 19,14 € |
| 200 | 0,34025 € | 68,05 € |
| 400 | 0,32078 € | 128,31 € |
| 600 | 0,30993 € | 185,96 € |
| 1.000 | 0,29679 € | 296,79 € |
| 2.600 | 0,27371 € | 711,65 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |


