
RLB1314-100ML | |
|---|---|
DigiKey Part Number | 118-RLB1314-100ML-ND |
Manufacturer | |
Manufacturer Product Number | RLB1314-100ML |
Description | FIXED IND 10UH 3.2A 15 MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 3.2 A 15mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB1314-100ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | 140 @ 2.52MHz | |
Frequency - Self Resonant | 26MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.461" Dia (11.70mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,40400 € | 4,04 € |
| 25 | 0,37360 € | 9,34 € |
| 50 | 0,35220 € | 17,61 € |
| 150 | 0,32073 € | 48,11 € |
| 300 | 0,30240 € | 90,72 € |
| 600 | 0,28512 € | 171,07 € |
| 1.050 | 0,27190 € | 285,49 € |
| 2.550 | 0,25220 € | 643,11 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

