1.5 mH Unshielded Drum Core, Wirewound Inductor 300 mA 5.8Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLB1014-152KL

DigiKey Part Number
RLB1014-152KL-ND
Manufacturer
Manufacturer Product Number
RLB1014-152KL
Description
FIXED IND 1.5MH 300MA 5.8 OHM TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 mH Unshielded Drum Core, Wirewound Inductor 300 mA 5.8Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
RLB1014-152KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
320mA
Shielding
Unshielded
DC Resistance (DCR)
5.8Ohm Max
Q @ Freq
50 @ 252kHz
Frequency - Self Resonant
700kHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
252 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.343" Dia (8.70mm)
Height - Seated (Max)
0.472" (12.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,28700 €2,87 €
250,26520 €6,63 €
500,25020 €12,51 €
1500,22793 €34,19 €
3000,21487 €64,46 €
6000,20258 €121,55 €
1.0500,19319 €202,85 €
2.5500,17918 €456,91 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €