4.7 µH Unshielded Drum Core, Wirewound Inductor 3.2 A 33mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLB0914-4R7ML

DigiKey Part Number
RLB0914-4R7ML-ND
Manufacturer
Manufacturer Product Number
RLB0914-4R7ML
Description
FIXED IND 4.7UH 3.2A 33 MOHM TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 3.2 A 33mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
RLB0914-4R7ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
33mOhm Max
Series
Q @ Freq
20 @ 7.96MHz
Packaging
Bulk
Frequency - Self Resonant
50MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
7.96 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±20%
Size / Dimension
0.343" Dia (8.70mm)
Current Rating (Amps)
Height - Seated (Max)
0.512" (13.00mm)
Current - Saturation (Isat)
10A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.992
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,26800 €2,68 €
250,24760 €6,19 €
500,23340 €11,67 €
2000,20745 €41,49 €
4000,19560 €78,24 €
6000,18898 €113,39 €
1.0000,18096 €180,96 €
2.6000,16687 €433,86 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €