
RLB0914-3R3ML | |
|---|---|
DigiKey Part Number | RLB0914-3R3ML-ND |
Manufacturer | |
Manufacturer Product Number | RLB0914-3R3ML |
Description | FIXED IND 3.3UH 3.6A 27 MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 3.6 A 27mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB0914-3R3ML Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 27mOhm Max |
Series | Q @ Freq 20 @ 7.96MHz |
Packaging Bulk | Frequency - Self Resonant 70MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±20% | Size / Dimension 0.343" Dia (8.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.512" (13.00mm) |
Current - Saturation (Isat) 11.3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26800 € | 2,68 € |
| 25 | 0,24760 € | 6,19 € |
| 50 | 0,23340 € | 11,67 € |
| 200 | 0,20745 € | 41,49 € |
| 400 | 0,19560 € | 78,24 € |
| 600 | 0,18898 € | 113,39 € |
| 1.000 | 0,18096 € | 180,96 € |
| 2.600 | 0,16687 € | 433,86 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

