
RLB0913-823K | |
|---|---|
DigiKey Part Number | RLB0913-823K-ND |
Manufacturer | |
Manufacturer Product Number | RLB0913-823K |
Description | FIXED IND 82MH 40MA 212 OHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 82 mH Unshielded Drum Core, Wirewound Inductor 40 mA 212Ohm Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 212Ohm |
Series | Q @ Freq 20 @ 79.6kHz |
Packaging Tray | Frequency - Self Resonant 100kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.335" Dia (8.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.492" (12.50mm) |
Current - Saturation (Isat) 20mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,47200 € | 4,72 € |
| 25 | 0,43640 € | 10,91 € |
| 50 | 0,41160 € | 20,58 € |
| 200 | 0,36580 € | 73,16 € |
| 400 | 0,34488 € | 137,95 € |
| 600 | 0,33320 € | 199,92 € |
| 1.000 | 0,31908 € | 319,08 € |
| 2.600 | 0,29427 € | 765,10 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

