
RLB0912-1R0ML | |
|---|---|
DigiKey Part Number | RLB0912-1R0ML-ND |
Manufacturer | |
Manufacturer Product Number | RLB0912-1R0ML |
Description | FIXED IND 1UH 6A 10 MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 6 A 10mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB0912-1R0ML Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 10mOhm Max |
Series | Q @ Freq 30 @ 7.96MHz |
Packaging Bulk | Frequency - Self Resonant 88MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±20% | Size / Dimension 0.343" Dia (8.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.433" (11.00mm) |
Current - Saturation (Isat) 8.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26100 € | 2,61 € |
| 25 | 0,24120 € | 6,03 € |
| 50 | 0,22720 € | 11,36 € |
| 200 | 0,20200 € | 40,40 € |
| 400 | 0,19048 € | 76,19 € |
| 600 | 0,18402 € | 110,41 € |
| 1.000 | 0,17621 € | 176,21 € |
| 2.600 | 0,16249 € | 422,47 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

