
RLB0812-103KL | |
---|---|
DigiKey Part Number | RLB0812-103KL-ND |
Manufacturer | |
Manufacturer Product Number | RLB0812-103KL |
Description | FIXED IND 10MH 34MA 39 OHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 mH Unshielded Drum Core, Wirewound Inductor 34 mA 39Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB0812-103KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 39Ohm Max | |
Q @ Freq | 60 @ 79.6kHz | |
Frequency - Self Resonant | 360kHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 79.6 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.264" Dia (6.70mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,26000 € | 0,26 € |
10 | 0,21400 € | 2,14 € |
25 | 0,19800 € | 4,95 € |
50 | 0,18640 € | 9,32 € |
100 | 0,17580 € | 17,58 € |
400 | 0,15633 € | 62,53 € |
800 | 0,14738 € | 117,90 € |
1.200 | 0,14238 € | 170,86 € |
2.800 | 0,13251 € | 371,03 € |
Unit Price without VAT: | 0,26000 € |
---|---|
Unit Price with VAT: | 0,30940 € |