
RLB0608-3R3ML | |
|---|---|
DigiKey Part Number | RLB0608-3R3ML-ND |
Manufacturer | |
Manufacturer Product Number | RLB0608-3R3ML |
Description | FIXED IND 3.3UH 750MA 300 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 750 mA 300mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB0608-3R3ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 60 @ 7.96MHz | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,22300 € | 2,23 € |
| 25 | 0,20640 € | 5,16 € |
| 50 | 0,19460 € | 9,73 € |
| 100 | 0,18350 € | 18,35 € |
| 250 | 0,16976 € | 42,44 € |
| 800 | 0,15376 € | 123,01 € |
| 1.600 | 0,14498 € | 231,97 € |
| 3.200 | 0,13670 € | 437,44 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

