2.7 µH Unshielded Drum Core, Wirewound Inductor 790 mA 270mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLB0608-2R7ML

DigiKey Part Number
RLB0608-2R7ML-ND
Manufacturer
Manufacturer Product Number
RLB0608-2R7ML
Description
FIXED IND 2.7UH 790MA 270 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.7 µH Unshielded Drum Core, Wirewound Inductor 790 mA 270mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
RLB0608-2R7ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
270mOhm Max
Mfr
Q @ Freq
60 @ 7.96MHz
Series
Frequency - Self Resonant
60MHz
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
7.96 MHz
Type
Drum Core, Wirewound
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Vertical Cylinder
Inductance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.295" (7.50mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.6000,14134 €226,14 €
Unit Price without VAT:0,14134 €
Unit Price with VAT:0,16819 €